SG1525AJ/883C vs 5962-8951101EA feature comparison

SG1525AJ/883C Linfinity Microelectronics

Buy Now Datasheet

5962-8951101EA TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINFINITY MICROELECTRONICS SEMELAB LTD
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Mode VOLTAGE-MODE
JESD-30 Code R-XDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.1 A 0.5 A
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C MIL-STD-883
Surface Mount NO NO
Switching Frequency-Max 350 kHz 350 kHz
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 7
Part Package Code DIP
Pin Count 16
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 35 V
Input Voltage-Min 8 V
Input Voltage-Nom 20 V
Number of Functions 1
Switcher Configuration PUSH-PULL

Compare SG1525AJ/883C with alternatives

Compare 5962-8951101EA with alternatives