SG1524J-JAN vs 7802801EA feature comparison

SG1524J-JAN Microchip Technology Inc

Buy Now Datasheet

7802801EA Linfinity Microelectronics

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC LINFINITY MICROELECTRONICS
Package Description DIP-16 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature Also configurable as PUSH-PULL
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-CDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.62 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.08 mm
Surface Mount NO NO
Switcher Configuration BUCK PUSH-PULL
Switching Frequency-Max 400 kHz
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Qualification Status Not Qualified

Compare SG1524J-JAN with alternatives

Compare 7802801EA with alternatives