SG120A-05IG
vs
5962-8874601UA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
OMNIREL CORP
Part Package Code
TO-257
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
25 V
20 V
Input Voltage-Min
7 V
7.5 V
JESD-30 Code
R-MSFM-T3
R-MSFM-T3
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
5.2 V
5.15 V
Output Voltage1-Min
4.8 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
METAL
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
3%
Base Number Matches
2
1
Adjustability
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.025%
Load Regulation-Max
0.03%
Number of Outputs
1
Package Equivalence Code
SIP3,.1ISO-TB
Screening Level
38535Q/M;38534H;883B
Compare SG120A-05IG with alternatives
Compare 5962-8874601UA with alternatives