SG120-12K/883B vs IP1R19AK-12R1 feature comparison

SG120-12K/883B Linfinity Microelectronics

Buy Now Datasheet

IP1R19AK-12R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINFINITY MICROELECTRONICS SEMELAB LTD
Package Description METAL CAN, TO-3, 3 PIN TO-3,
Reach Compliance Code unknown compliant
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 32 V 35 V
Input Voltage-Min 14 V 14.5 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Line Regulation-Max 0.01%
Load Regulation-Max 0.08%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 5 A
Output Voltage1-Max 12.5 V
Output Voltage1-Min 11.5 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code BFM TO-3
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4%
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-204AA
Pin Count 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare IP1R19AK-12R1 with alternatives