SG108AT/883B
vs
OP01GY
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINFINITY MICROELECTRONICS
PRECISION MONOLITHICS INC
Package Description
, CAN8,.2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Frequency Compensation
NO
YES
Input Offset Voltage-Max
1000 µV
6000 µV
JESD-30 Code
O-MBCY-W8
R-XDIP-T14
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Number of Functions
1
1
Number of Terminals
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
CERAMIC
Package Equivalence Code
CAN8,.2
DIP14,.3
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Base Number Matches
1
2
Neg Supply Voltage-Nom (Vsup)
-15 V
Package Code
DIP
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Terminal Pitch
2.54 mm
Compare SG108AT/883B with alternatives
Compare OP01GY with alternatives