SG010M221 vs RGA221M1ASA-0611T feature comparison

SG010M221 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet

RGA221M1ASA-0611T Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer KUAN KUN ELECTRONIC ENTERPRISE CO LTD LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series SG(10V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series SG(10V)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code No
Packing Method Tape
Ripple Current 175 mA

Compare SG010M221 with alternatives

Compare RGA221M1ASA-0611T with alternatives