SG-615PHWFREQB3 vs SG-615PH40.0000MC2 feature comparison

SG-615PHWFREQB3 Epson Electronics America Inc

Buy Now Datasheet

SG-615PH40.0000MC2 Seiko Epson Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEIKO EPSON CORP EPSON TOYOCOM CORP
Reach Compliance Code unknown unknown
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -20C to +70C Commercial Extended: -20C to +70C
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Additional Feature AT CUT CRYSTAL TAPE AND REEL
Fall Time-Max 4 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 135 MHz
Operating Frequency-Min 55.0001 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 50 pF
Physical Dimension 14mm x 8.65mm x 4.06mm 14.0mm x 8.65mm x 4.7mm
Rise Time-Max 4 ns 7 ns
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 2 1
Manufacturer Series SG-615
Operating Frequency-Nom 40 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare SG-615PHWFREQB3 with alternatives

Compare SG-615PH40.0000MC2 with alternatives