SG-615PHW5.0000MC0
vs
SG-615PHWFREQB0
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
EPSON TOYOCOM CORP
|
SEIKO EPSON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TAPE AND REEL
|
AT CUT CRYSTAL
|
Fall Time-Max |
4 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
50%
|
Manufacturer Series |
SG-615
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
5 MHz
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
14.0mm x 8.65mm x 4.7mm
|
14mm x 8.65mm x 4.06mm
|
Rise Time-Max |
4 ns
|
4 ns
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Number of Terminals |
|
4
|
Operating Frequency-Max |
|
135 MHz
|
Operating Frequency-Min |
|
55.0001 MHz
|
|
|
|
Compare SG-615PHW5.0000MC0 with alternatives
Compare SG-615PHWFREQB0 with alternatives