SG-615PH40.0000MC2
vs
SG-615PHWFREQC3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
EPSON TOYOCOM CORP
SEIKO EPSON CORP
Reach Compliance Code
unknown
not_compliant
Category CO2 Kg
3.96
Compliance Temperature Grade
Commercial Extended: -20C to +70C
Additional Feature
TAPE AND REEL
AT CUT CRYSTAL
Fall Time-Max
7 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Manufacturer Series
SG-615
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
50 pF
15 pF
Physical Dimension
14.0mm x 8.65mm x 4.7mm
14mm x 8.65mm x 4.06mm
Rise Time-Max
7 ns
4 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Base Number Matches
1
2
Number of Terminals
4
Operating Frequency-Max
135 MHz
Operating Frequency-Min
66.6667 MHz
Compare SG-615PH40.0000MC2 with alternatives
Compare SG-615PHWFREQC3 with alternatives