SG-24A03L
vs
D2W203F
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FUJI ELECTRIC CO LTD
|
CRYDOM INC
|
Package Description |
SIL- 4 PIN
|
ROHS COMPLIANT, PLASTIC, SIP-4
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SINGLE WITH BUILT-IN SNUBBER
|
|
Isolation Voltage-Max |
2500 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
3 A
|
3 A
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
WITH ZERO CROSS OVER CIRCUIT, UL RECOGNIZED
|
Control Current |
|
0.003 A
|
Control Voltage |
|
3 V
|
Input Type |
|
DC
|
JESD-609 Code |
|
e3
|
Output Circuit Type |
|
Triac
|
Overall Height |
|
30 mm
|
Overall Length |
|
43 mm
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare SG-24A03L with alternatives
Compare D2W203F with alternatives