SFW9Z14 vs SFR9024TM feature comparison

SFW9Z14 Samsung Semiconductor

Buy Now Datasheet

SFR9024TM Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Package Description SMALL OUTLINE, R-PSSO-G2 DPAK-3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Avalanche Energy Rating (Eas) 115 mJ 104 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 6.7 A 7.8 A
Drain-source On Resistance-Max 0.5 Ω 0.28 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 38 W
Pulsed Drain Current-Max (IDM) 27 A 31 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-252
Pin Count 3
JEDEC-95 Code TO-252
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING

Compare SFW9Z14 with alternatives

Compare SFR9024TM with alternatives