SFW30R-2STAE1LF vs 9916S-Y03-12-03-MT feature comparison

SFW30R-2STAE1LF Amphenol Communications Solutions

Buy Now Datasheet

9916S-Y03-12-03-MT ECS

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL ICC ELECTRONIC CONNECTOR SERVICE INC
Pin Count 30
Reach Compliance Code compliant unknown
ECCN Code EAR99
Samacsys Manufacturer Amphenol Communications Solutions
Board Mounting Option SOLDER HOLDING POSTS PEG
Body Breadth 0.106 inch 0.165 inch
Body Depth 0.256 inch 0.232 inch
Body Length 1.362 inch 0.283 inch
Connector Type FFC/FPC CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 40 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 20 Cycles
Filter Feature NO NO
Insertion Force-Max ZIF N
Insulation Resistance 500000000 Ω 100000000 Ω
Insulator Color BROWN
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.039 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.9906 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 16
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT,METAL PAD,TUBE
Body/Shell Style PLUG
Contact Gender FEMALE
Mating Contact Row Spacing 0.094 inch
PCB Contact Row Spacing 3.9878 mm
Plating Thickness FLASH inch

Compare SFW30R-2STAE1LF with alternatives

Compare 9916S-Y03-12-03-MT with alternatives