SFW16R-2STE9LF vs HDC-H392-42P2-TG30 feature comparison

SFW16R-2STE9LF Amphenol FCi

Buy Now Datasheet

HDC-H392-42P2-TG30

Part not found

Search for HDC-H392-42P2-TG30
Part Life Cycle Code Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
Body Breadth 0.106 inch
Body Depth 0.256 inch
Body Length 0.858 inch
Connector Type FFC/FPC CONNECTOR
Contact Finish Mating SN
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Durability 20 Cycles
Filter Feature NO
Insertion Force-Max ZIF N
Insulation Resistance 500000000 Ω
Insulator Color BROWN
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.039 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 0.9906 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 16
Base Number Matches 1

Compare SFW16R-2STE9LF with alternatives