SFW10S-6STE1LF
vs
CF08101H2R0-NH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
CVILUX CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Additional Feature
TOP ENTRY, STAGGERED CONFIGURATION
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
1 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Factory Lead Time
10 Weeks
Body Breadth
0.102 inch
Body Depth
0.248 inch
Body Length
0.666 inch
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Durability
20 Cycles
Insertion Force-Max
LIF N
Insulation Resistance
500000000 Ω
Insulator Color
BROWN
Insulator Material
GLASS FILLED POLYAMIDE
Mounting Option 1
LOCKING
Number Of PCB Rows
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
170u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Compare SFW10S-6STE1LF with alternatives
Compare CF08101H2R0-NH with alternatives