SFT6341/3TX vs JANTX2N6341 feature comparison

SFT6341/3TX Solid State Devices Inc (SSDI)

Buy Now Datasheet

JANTX2N6341 Boca Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC BOCA SEMICONDUCTOR CORP
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 25 A 25 A
Collector-Base Capacitance-Max 300 pF
Collector-Emitter Voltage-Max 150 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 12 30
Fall Time-Max (tf) 250 ns
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 200 W 200 W
Reference Standard MIL-19500
Rise Time-Max (tr) 300 ns
Surface Mount NO NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1250 ns
VCEsat-Max 1.8 V
Base Number Matches 1 11
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 40 MHz

Compare SFT6341/3TX with alternatives