SFT44T60K475L-F
vs
SFT44A60K475L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
60 µF
60 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Diameter
66.548 mm
66.548 mm
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
Length
120.65 mm
120.65 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Quick Connect
Quick Connect
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
440 V
440 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
BINDING POST
Base Number Matches
1
1
Additional Feature
RATED AC VOLTAGE (V): 440
Series
SF
Compare SFT44T60K475L-F with alternatives
Compare SFT44A60K475L with alternatives