SFT44T50H391G vs SFT44A50H391K feature comparison

SFT44T50H391G Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFT44A50H391K Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V): 440 RATED AC VOLTAGE (V): 440
Capacitance 50 µF 50 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 66.548 mm 66.548 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Length 99.314 mm 99.314 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 6% 6%
Number of Terminals 2 2
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 6% 6%
Rated (AC) Voltage (URac) 440 V 440 V
Series SF SF
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 2

Compare SFT44T50H391G with alternatives

Compare SFT44A50H391K with alternatives