SFT44T45K391B-F vs SFT44S45K391F feature comparison

SFT44T45K391B-F Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFT44S45K391F Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 45 µF 45 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 66.548 mm 66.548 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Length 99.314 mm 99.314 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 440 V 440 V
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape LUG BINDING POST
Base Number Matches 1 2
Additional Feature RATED AC VOLTAGE (V): 440
Manufacturer Series SF
Series SF

Compare SFT44T45K391B-F with alternatives

Compare SFT44S45K391F with alternatives