SFT44T40-7.5K391E
vs
SFT44T40K391F-F
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Additional Feature |
CAPACITANCE MINIMUM VALUE IS 7.5 MICRO FARAD, RATED AC VOLTAGE (V): 440
|
|
Capacitance |
40 µF
|
40 µF
|
Capacitance-Max |
40000000 pF
|
|
Capacitance-Min |
7500000 pF
|
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Diameter |
66.548 mm
|
66.548 mm
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Length |
99.314 mm
|
99.314 mm
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Quick Connect
|
Quick Connect
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
440 V
|
440 V
|
Series |
SF-DUALS
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
BINDING POST
|
LUG
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare SFT44T40-7.5K391E with alternatives
Compare SFT44T40K391F-F with alternatives