SFT44S50-10K488E vs SFD44S50-7.5K488E feature comparison

SFT44S50-10K488E Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFD44S50-7.5K488E Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature MINIMUM CAPACITANCE IS 10 MICRO FARAD MINIMUM CAPACITANCE IS 7.5 MICRO FARAD
Capacitance 50 µF 50 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 440 V 440 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare SFT44S50-10K488E with alternatives

Compare SFD44S50-7.5K488E with alternatives