SFT44A60H475C-F vs SFT44S60H475G feature comparison

SFT44A60H475C-F Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFT44S60H475G Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V): 440 RATED AC VOLTAGE (V): 440
Capacitance 60 µF 60 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 66.548 mm 66.548 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3
Length 120.65 mm 120.65 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 6% 6%
Number of Terminals 2 2
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 6% 6%
Rated (AC) Voltage (URac) 440 V 440 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
Manufacturer Series SF
Series SF

Compare SFT44A60H475C-F with alternatives

Compare SFT44S60H475G with alternatives