SFT37S60Z303J vs SFT37T60Z303J-F feature comparison

SFT37S60Z303J Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFT37T60Z303J-F Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V): 370 RATED AC VOLTAGE (V): 370
Capacitance 60 µF 60 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 66.548 mm 66.548 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Length 76.962 mm 76.962 mm
Manufacturer Series SF SF
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Rated (AC) Voltage (URac) 370 V 370 V
Series SF SF
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare SFT37S60Z303J with alternatives

Compare SFT37T60Z303J-F with alternatives