SFT37S50-5K388E vs 23FD3750 feature comparison

SFT37S50-5K388E Cornell Dubilier Electronics Inc

Buy Now Datasheet

23FD3750 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Additional Feature MINIMUM CAPACITANCE IS 5 MICRO FARAD
Capacitance 50 µF 50 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 370 V 370 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare SFT37S50-5K388E with alternatives

Compare 23FD3750 with alternatives