SFT2907A/46TXV vs NSVMMBT2907AWT1G feature comparison

SFT2907A/46TXV Solid State Devices Inc (SSDI)

Buy Now Datasheet

NSVMMBT2907AWT1G onsemi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC ONSEMI
Part Package Code TO-46 SC-70 (SOT-323) 3 LEAD
Package Description CYLINDRICAL, O-XBCY-W3 HALOGEN FREE AND ROHS COMPLIANT, 419-04, SC-70, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-46
JESD-30 Code O-XBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Reference Standard MIL-19500 AEC-Q101
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 300 ns 100 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 419-04
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.15 W
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30

Compare SFT2907A/46TXV with alternatives

Compare NSVMMBT2907AWT1G with alternatives