SFSST-50-28-G-25.00-S vs ESQT-150-02-S-S-309 feature comparison

SFSST-50-28-G-25.00-S Samtec Inc

Buy Now Datasheet

ESQT-150-02-S-S-309 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 50 50
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e3
Mounting Style STRAIGHT
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm

Compare SFSST-50-28-G-25.00-S with alternatives

Compare ESQT-150-02-S-S-309 with alternatives