SFSST-05-28-G-10.00-S
vs
SFSST-05-28-G-06.00-SR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8544.42
8544.42
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.44 inch
0.44 inch
Body Length
0.271 inch
0.271 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LATCH
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Plating Thickness
10u inch
10u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
2.9 A
2.9 A
Reference Standard
UL
UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
5
5
Wire Size-Max
28 AWG
28 AWG
Wire Size-Min
28 AWG
28 AWG
Base Number Matches
1
1
Mounting Option 2
LOCKING
Compare SFSST-05-28-G-10.00-S with alternatives
Compare SFSST-05-28-G-06.00-SR with alternatives