SFSS-07-28-G-13.00-SR vs SFSS-07-30C-G-18.00-SR feature comparison

SFSS-07-28-G-13.00-SR Samtec Inc

Buy Now Datasheet

SFSS-07-30C-G-18.00-SR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8544.42
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.44 inch 0.44 inch
Body Length 0.371 inch 0.371 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LATCH
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -10 °C -10 °C
Plating Thickness 10u inch 10u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2.9 A 2.9 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Wire Size-Max 28 AWG 30 AWG
Wire Size-Min 28 AWG 30 AWG
Base Number Matches 1 1
JESD-609 Code e4

Compare SFSS-07-28-G-13.00-SR with alternatives

Compare SFSS-07-30C-G-18.00-SR with alternatives