SFSS-03-28-H-03.00-SR vs MMSS-03-24-L-12.00-S-K feature comparison

SFSS-03-28-H-03.00-SR Samtec Inc

Buy Now Datasheet

MMSS-03-24-L-12.00-S-K Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8544.42
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 1
Rohs Code Yes
Additional Feature POLARIZED
JESD-609 Code e3

Compare SFSS-03-28-H-03.00-SR with alternatives

Compare MMSS-03-24-L-12.00-S-K with alternatives