SFSDT-50-28-H-10.00-SL vs SFSDT-50-28-G-36.00-S feature comparison

SFSDT-50-28-H-10.00-SL Samtec Inc

Buy Now Datasheet

SFSDT-50-28-G-36.00-S Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD (10)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
UL Flammability Code 94V-0
Base Number Matches 1 2
Pbfree Code Yes

Compare SFSDT-50-28-H-10.00-SL with alternatives

Compare SFSDT-50-28-G-36.00-S with alternatives