SFSDT-45-28-G-96.00-SL vs 803-93-090-10-001 feature comparison

SFSDT-45-28-G-96.00-SL Samtec Inc

Buy Now Datasheet

803-93-090-10-001 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC PRECI-DIP SA
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 90 90
UL Flammability Code 94V-0
Base Number Matches 1 2
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare SFSDT-45-28-G-96.00-SL with alternatives