SFSDT-35-30-G-07.00-SR
vs
410-99-270-41-105
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
LATCHED
|
COMPATIBLE CONTACT: 1005-0-15-01-30-02-04-0
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (10)
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
TIN LEAD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BERYLLIUM COPPER
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
CRIMP
|
SURFACE MOUNT
|
Total Number of Contacts |
70
|
70
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style |
|
STRAIGHT
|
Terminal Pitch |
|
2.54 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare SFSDT-35-30-G-07.00-SR with alternatives
Compare 410-99-270-41-105 with alternatives