SFSDT-35-28-G-30.00-SL vs SSQ-135-02-L-D feature comparison

SFSDT-35-28-G-30.00-SL Samtec Inc

Buy Now Datasheet

SSQ-135-02-L-D Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC SAMTEC
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 70 70
UL Flammability Code 94V-0
Base Number Matches 1 3
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature TIGER BUY CONTACT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Rated Current (Signal) 6.3 A
Terminal Pitch 2.54 mm

Compare SFSDT-35-28-G-30.00-SL with alternatives

Compare SSQ-135-02-L-D with alternatives