SFSDT-12-28-G-06.00-SR vs GT9-24D-2.54DSA(71) feature comparison

SFSDT-12-28-G-06.00-SR Samtec Inc

Buy Now Datasheet

GT9-24D-2.54DSA(71) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
Additional Feature LATCHED BOTTOM ENTRY
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) TIN
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 24 24
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare SFSDT-12-28-G-06.00-SR with alternatives

Compare GT9-24D-2.54DSA(71) with alternatives