SFSD-50-28C-G-39.37-SL vs 3-531841-1 feature comparison

SFSD-50-28C-G-39.37-SL Samtec Inc

Buy Now Datasheet

3-531841-1 TE's AMP

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
UL Flammability Code 94V-0
Base Number Matches 1 2
Additional Feature POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare SFSD-50-28C-G-39.37-SL with alternatives

Compare 3-531841-1 with alternatives