SFSD-40-28-G-05.00-S
vs
SFSD-40-30-G-40.00-S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8544.42
8544.42
Body Breadth
0.25 inch
0.25 inch
Body Depth
0.44 inch
0.44 inch
Body Length
2.015 inch
2.015 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-10 °C
-10 °C
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
2.9 A
2.9 A
Reference Standard
UL
UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
80
80
UL Flammability Code
94V-0
94V-0
Wire Size-Max
28 AWG
30 AWG
Withdrawl Force-Min
13.3 N
13.344 N
Base Number Matches
3
3
Contact Resistance
15 mΩ
Dielectric Withstanding Voltage
825VAC V
Durability
100 Cycles
Insulation Resistance
5000000000 Ω
Wire Size-Min
30 AWG
Compare SFSD-40-28-G-05.00-S with alternatives
Compare SFSD-40-30-G-40.00-S with alternatives