SFSD-35-28C-H-18.00-SR
vs
SFSD-35-28C-G-08.00-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8544.42
8544.42
Body Breadth
0.25 inch
0.25 inch
Body Depth
0.44 inch
0.44 inch
Body Length
1.765 inch
1.765 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
LOCKING
Mounting Option 2
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-10 °C
-10 °C
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Plating Thickness
30u inch
10u inch
Rated Current (Signal)
2.9 A
2.9 A
Reference Standard
UL
UL
Termination Type
WIRE
WIRE
Total Number of Contacts
70
70
UL Flammability Code
94V-0
94V-0
Wire Size-Max
28 AWG
28 AWG
Base Number Matches
1
1
Compare SFSD-35-28C-H-18.00-SR with alternatives
Compare SFSD-35-28C-G-08.00-S with alternatives