SFSD-35-28C-H-14.00-SR
vs
SFSD-35-28C-G-12.00-S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8544.42
|
8544.42
|
Body Breadth |
0.25 inch
|
0.25 inch
|
Body Depth |
0.44 inch
|
0.44 inch
|
Body Length |
1.765 inch
|
1.765 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e4
|
e4
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.05 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
LOCKING
|
Mounting Option 2 |
LOCKING
|
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Option |
WITH CABLE ASSEMBLY
|
WITH CABLE ASSEMBLY
|
Plating Thickness |
30u inch
|
10u inch
|
Rated Current (Signal) |
2.9 A
|
2.9 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
WIRE
|
WIRE
|
Total Number of Contacts |
70
|
70
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
28 AWG
|
28 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SFSD-35-28C-H-14.00-SR with alternatives
Compare SFSD-35-28C-G-12.00-S with alternatives