SFSD-35-28C-H-09.00-SR
vs
PTF-135-01-L-D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8544.42
Body Breadth
0.25 inch
0.158 inch
Body Depth
0.44 inch
0.25 inch
Body Length
1.765 inch
2.777 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e3
Mating Contact Pitch
0.05 inch
0.079 inch
Mating Contact Row Spacing
0.05 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
LOCKING
Mounting Option 2
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
80 °C
125 °C
Operating Temperature-Min
-10 °C
-55 °C
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Plating Thickness
30u inch
10u inch
Rated Current (Signal)
2.9 A
2.9 A
Reference Standard
UL
UL
Termination Type
WIRE
PRESS FIT
Total Number of Contacts
70
70
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Base Number Matches
1
2
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
3 Weeks
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Durability
100 Cycles
IEC Conformance
NO
Insertion Force-Max
1.112 N
MIL Conformance
NO
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Polarization Key
POLARIZED HOUSING
Terminal Length
0.09 inch
Terminal Pitch
2 mm
Withdrawl Force-Min
.834 N
Compare SFSD-35-28C-H-09.00-SR with alternatives
Compare PTF-135-01-L-D with alternatives