SFSD-20-28-G-03.25-SS vs SFSD-20-28C-G-03.25-S feature comparison

SFSD-20-28-G-03.25-SS Samtec Inc

Buy Now Datasheet

SFSD-20-28C-G-03.25-S Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8544.42
Body Breadth 0.25 inch 0.25 inch
Body Depth 0.44 inch 0.44 inch
Body Length 1.015 inch 1.015 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 SCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -10 °C -10 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 2.9 A 2.9 A
Reference Standard UL UL
Termination Type WIRE WIRE
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG 28 AWG
Base Number Matches 1 1

Compare SFSD-20-28-G-03.25-SS with alternatives

Compare SFSD-20-28C-G-03.25-S with alternatives