SFSD-10-28C-G-06.00-SR vs CHG-2020 feature comparison

SFSD-10-28C-G-06.00-SR Samtec Inc

Buy Now Datasheet

CHG-2020

Part not found

Search for CHG-2020
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8544.42
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 20
UL Flammability Code 94V-0
Base Number Matches 1

Compare SFSD-10-28C-G-06.00-SR with alternatives