SFSD-07-30-G-04.00-SS
vs
61671-514TRN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8544.42
8536.69.40.40
Additional Feature
POLARIZED
BOTTOM ENTRY, LOW PROFILE
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
PALLADIUM NICKEL (15) GOLD FLASH (3)
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
14
14
UL Flammability Code
94V-0
Base Number Matches
1
1
Mounting Style
STRAIGHT
Terminal Pitch
2 mm
Compare SFSD-07-30-G-04.00-SS with alternatives
Compare 61671-514TRN with alternatives