SFSD-06-28C-G-24.00-SR vs SFMC-106-L2-S-D-FR feature comparison

SFSD-06-28C-G-24.00-SR Samtec Inc

Buy Now Datasheet

SFMC-106-L2-S-D-FR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Body Breadth 0.25 inch 0.12 inch
Body Depth 0.44 inch 0.185 inch
Body Length 0.315 inch 0.315 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LCP
JESD-609 Code e4 e3
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 80 °C 125 °C
Operating Temperature-Min -10 °C -55 °C
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 2.9 A 2.9 A
Reference Standard UL UL
Termination Type WIRE SURFACE MOUNT
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG
Base Number Matches 1 1
Additional Feature TIGER EYE
Durability 10000 Cycles
Insertion Force-Max LIF N
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.73 mm
Terminal Pitch 1.27 mm

Compare SFSD-06-28C-G-24.00-SR with alternatives

Compare SFMC-106-L2-S-D-FR with alternatives