SFSD-05-28-H-05.40-SR vs SSW-105-21-F-D-N feature comparison

SFSD-05-28-H-05.40-SR Samtec Inc

Buy Now Datasheet

SSW-105-21-F-D-N Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD FLASH (3)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Mounting Style STRAIGHT
Rated Current (Signal) 4.7 A
Terminal Pitch 2.54 mm

Compare SFSD-05-28-H-05.40-SR with alternatives

Compare SSW-105-21-F-D-N with alternatives