SFSD-05-28-G-12.52-SR Samtec IncBuy Now Datasheet |
SFMC-105-02-FM-D-TR Samtec IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | SOCKET |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | GOLD FLASH (3) OVER NICKEL (50) |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
Contact Gender | FEMALE | FEMALE |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e4 | e3 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Type | CABLE | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Termination Type | CRIMP | SURFACE MOUNT |
Total Number of Contacts | 10 | 10 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 1 | 1 |
Samacsys Manufacturer | SAMTEC | |
Mounting Style | STRAIGHT | |
Terminal Pitch | 1.27 mm | |