SFS66T15Z375B-F
vs
SFS66S15Z375J-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 660
RATED AC VOLTAGE (V): 660
Capacitance
15 µF
15 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Diameter
53.848 mm
53.848 mm
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
e3
Length
95.25 mm
95.25 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Quick Connect
Quick Connect
Rated (AC) Voltage (URac)
660 V
660 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Manufacturer Series
SF
Series
SF
Compare SFS66T15Z375B-F with alternatives
Compare SFS66S15Z375J-F with alternatives