SFS66T12.5Z288L-F vs SFS66A12.5Z288D-F feature comparison

SFS66T12.5Z288L-F Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFS66A12.5Z288D-F Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V): 660 RATED AC VOLTAGE (V): 660
Capacitance 12.5 µF 12.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 53.848 mm 53.848 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Length 73.152 mm 73.152 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Rated (AC) Voltage (URac) 660 V 660 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare SFS66T12.5Z288L-F with alternatives

Compare SFS66A12.5Z288D-F with alternatives