SFS66A15H375B vs SFS66T15H375A feature comparison

SFS66A15H375B Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFS66T15H375A Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Commercial Extended: -40C to +70C Commercial Extended: -40C to +70C
Candidate List Date 2010-01-13 2010-01-13
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10 CMRT V4.10
Additional Feature RATED AC VOLTAGE (V): 660 RATED AC VOLTAGE (V): 660
Capacitance 15 µF 15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 53.848 mm 53.848 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Length 95.25 mm 95.25 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 6% 6%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 6% 6%
Rated (AC) Voltage (URac) 660 V 660 V
Series SF SF
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare SFS66A15H375B with alternatives

Compare SFS66T15H375A with alternatives