SFS66A12.5K288E-F
vs
SFS66S12.5K288J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 660
RATED AC VOLTAGE (V): 660
Capacitance
12.5 µF
12.5 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Diameter
53.848 mm
53.848 mm
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
Length
73.152 mm
73.152 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Quick Connect
Quick Connect
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
660 V
660 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Manufacturer Series
SF
Series
SF
Compare SFS66A12.5K288E-F with alternatives
Compare SFS66S12.5K288J with alternatives