SFS37T40H288G-F vs SFS37A40H288C feature comparison

SFS37T40H288G-F Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFS37A40H288C Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V): 370 RATED AC VOLTAGE (V): 370
Capacitance 40 µF 40 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 53.848 mm 53.848 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3
Length 73.152 mm 73.152 mm
Manufacturer Series SF
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 6% 6%
Number of Terminals 2 2
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 6% 6%
Rated (AC) Voltage (URac) 370 V 370 V
Series SF SF
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2

Compare SFS37T40H288G-F with alternatives

Compare SFS37A40H288C with alternatives