SFS37T25-15L400E-F vs SFS37S25-10L400Z feature comparison

SFS37T25-15L400E-F Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFS37S25-10L400Z Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature CAPACITANCE MINIMUM VALUE IS 15 MICRO FARAD, RATED AC VOLTAGE (V): 370 RATED AC VOLTAGE (V): 370, MINIMUM CAPACITANCE IS 10 MICRO FARAD
Capacitance 25 µF 25 µF
Capacitance-Max 25000000 pF 25000000 pF
Capacitance-Min 15000000 pF 10000000 pF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 53.848 mm 53.848 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3
Length 101.6 mm 101.6 mm
Manufacturer Series SF SF
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 3% 3%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 3% 3%
Rated (AC) Voltage (URac) 370 V 370 V
Series SF-DUALS SF-DUALS
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape BINDING POST LUG
Base Number Matches 1 1

Compare SFS37T25-15L400E-F with alternatives

Compare SFS37S25-10L400Z with alternatives